
B40950A6227M000 | |
|---|---|
DigiKey Part Number | 495-B40950A6227M000TR-ND - Tape & Reel (TR) 495-B40950A6227M000CT-ND - Cut Tape (CT) 495-B40950A6227M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A6227M000 |
Description | CAP ALUM POLY HYB 220UF 50V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ICT, Industrial | |
Features | - | |
Ripple Current @ High Frequency | 5.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 39,09800 Kč | 390,98 Kč |
| 50 | 30,91740 Kč | 1 545,87 Kč |
| 100 | 28,33680 Kč | 2 833,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,46652 Kč | 5 866,63 Kč |
| 500 | 21,92360 Kč | 10 961,80 Kč |
| 750 | 21,14555 Kč | 15 859,16 Kč |
| 1 250 | 20,27802 Kč | 25 347,53 Kč |
| 1 750 | 19,76800 Kč | 34 594,00 Kč |
| 2 500 | 19,27549 Kč | 48 188,73 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |



