
B32652J1472J000 | |
|---|---|
DigiKey Part Number | 495-1368-ND |
Manufacturer | |
Manufacturer Product Number | B32652J1472J000 |
Description | CAP FILM 4700PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 700V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652J1472J000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 700V | Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32672L8472J000 | TDK | 5 121 | 495-3227-ND | 13,86000 Kč | Upgrade |
| B32652A2472J000 | TDK | 1 941 | 495-B32652A2472J000-ND | 20,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,76700 Kč | 127,67 Kč |
| 50 | 9,93620 Kč | 496,81 Kč |
| 100 | 9,06480 Kč | 906,48 Kč |
| 500 | 7,59582 Kč | 3 797,91 Kč |
| 1 000 | 7,14142 Kč | 7 141,42 Kč |
| 3 000 | 6,58014 Kč | 19 740,42 Kč |
| 5 000 | 6,37252 Kč | 31 862,60 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

