
B32672L8472J000 | |
|---|---|
DigiKey Part Number | 495-3227-ND |
Manufacturer | |
Manufacturer Product Number | B32672L8472J000 |
Description | CAP FILM 4700PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L8472J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 50 | 6,59340 Kč | 329,67 Kč |
| 100 | 5,96550 Kč | 596,55 Kč |
| 500 | 4,90094 Kč | 2 450,47 Kč |
| 1 000 | 4,57189 Kč | 4 571,89 Kč |
| 3 000 | 4,16586 Kč | 12 497,58 Kč |
| 5 000 | 4,01570 Kč | 20 078,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

