
B32652A2472J000 | |
|---|---|
DigiKey Part Number | 495-B32652A2472J000-ND |
Manufacturer | |
Manufacturer Product Number | B32652A2472J000 |
Description | CAP FILM 4700PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A2472J000 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 700V | Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32672L8472J000 | TDK | 5 121 | 495-3227-ND | 13,86000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 13,08200 Kč | 130,82 Kč |
| 50 | 10,19660 Kč | 509,83 Kč |
| 100 | 9,31050 Kč | 931,05 Kč |
| 500 | 7,81042 Kč | 3 905,21 Kč |
| 1 000 | 7,34657 Kč | 7 346,57 Kč |
| 2 500 | 6,85702 Kč | 17 142,55 Kč |
| 5 000 | 6,56183 Kč | 32 809,15 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

