


B32529C3104K289 | |
|---|---|
DigiKey Part Number | 495-B32529C3104K289CT-ND - Cut Tape (CT) 495-B32529C3104K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3104K289 |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3104K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.177" W (7.30mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3104J000 | TDK | 755 | 495-1196-ND | 0,41000 Kč | Upgrade |
| B32520C3104K289 | TDK | 12 324 | 495-2426-1-ND | 0,41000 Kč | Similar |
| B32521C3104K189 | TDK | 983 | 495-B32521C3104K189CT-ND | 0,41000 Kč | Similar |
| B32522C3104K000 | TDK | 1 617 | 495-4177-ND | 0,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 50 | 5,30400 Kč | 265,20 Kč |
| 100 | 4,76650 Kč | 476,65 Kč |
| 500 | 3,85776 Kč | 1 928,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,11634 Kč | 5 609,41 Kč |
| 3 600 | 2,93593 Kč | 10 569,35 Kč |
| 5 400 | 2,84558 Kč | 15 366,13 Kč |
| 9 000 | 2,74544 Kč | 24 708,96 Kč |
| 12 600 | 2,68689 Kč | 33 854,81 Kč |
| 18 000 | 2,63059 Kč | 47 350,62 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

