
B32529C0105K189 | |
|---|---|
DigiKey Part Number | 495-B32529C0105K189TR-ND - Tape & Reel (TR) 495-B32529C0105K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0105K189 |
Description | CAP FILM 1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0105K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.177" W (7.30mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0105K000 | TDK | 1 479 | 495-2470-ND | 13,56000 Kč | Direct |
| R82DC4100CK60K | KEMET | 4 709 | 399-5929-1-ND | 13,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 7,50800 Kč | 75,08 Kč |
| 50 | 5,66020 Kč | 283,01 Kč |
| 100 | 5,09290 Kč | 509,29 Kč |
| 500 | 4,13814 Kč | 2 069,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,40807 Kč | 5 112,10 Kč |
| 3 000 | 3,20813 Kč | 9 624,39 Kč |
| 4 500 | 3,10807 Kč | 13 986,32 Kč |
| 7 500 | 2,99713 Kč | 22 478,47 Kč |
| 10 500 | 2,93230 Kč | 30 789,15 Kč |
| 15 000 | 2,86991 Kč | 43 048,65 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |

