
B32529C0105K000 | |
|---|---|
DigiKey Part Number | 495-2470-ND |
Manufacturer | |
Manufacturer Product Number | B32529C0105K000 |
Description | CAP FILM 1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0105K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.177" W (7.30mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0105J000 | TDK | 34 217 | 495-1119-ND | 12,10000 Kč | Upgrade |
| B32529C0105J289 | TDK | 3 563 | 495-2468-1-ND | 15,64000 Kč | Upgrade |
| B32529C0105K189 | TDK | 13 216 | 495-B32529C0105K189CT-ND | 12,10000 Kč | Parametric Equivalent |
| 168105K63G-F | Cornell Dubilier Knowles | 360 | 168105K63G-F-ND | 83,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 8,48800 Kč | 84,88 Kč |
| 50 | 6,47360 Kč | 323,68 Kč |
| 100 | 5,85210 Kč | 585,21 Kč |
| 500 | 4,80510 Kč | 2 402,55 Kč |
| 1 500 | 4,31959 Kč | 6 479,38 Kč |
| 3 000 | 4,08205 Kč | 12 246,15 Kč |
| 6 000 | 3,88653 Kč | 23 319,18 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |


