
168105K63G-F | |
|---|---|
DigiKey Part Number | 168105K63G-F-ND |
Manufacturer | |
Manufacturer Product Number | 168105K63G-F |
Description | CAP FILM 1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 168105K63G-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0105K000 | TDK | 1 479 | 495-2470-ND | 13,56000 Kč | Direct |
| B32529C0105K189 | TDK | 13 216 | 495-B32529C0105K189CT-ND | 12,10000 Kč | Direct |
| B32529C0105J000 | TDK | 34 217 | 495-1119-ND | 12,10000 Kč | Upgrade |
| B32529C0105J289 | TDK | 3 563 | 495-2468-1-ND | 15,64000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,42000 Kč | 83,42 Kč |
| 10 | 59,27100 Kč | 592,71 Kč |
| 50 | 49,62360 Kč | 2 481,18 Kč |
| 100 | 46,64120 Kč | 4 664,12 Kč |
| 500 | 41,59338 Kč | 20 796,69 Kč |
| 1 000 | 40,03005 Kč | 40 030,05 Kč |
| 2 500 | 38,37862 Kč | 95 946,55 Kč |
| 5 000 | 37,38240 Kč | 186 912,00 Kč |
| Unit Price without VAT: | 83,42000 Kč |
|---|---|
| Unit Price with VAT: | 100,93820 Kč |

