
B32529C0105J289 | |
|---|---|
DigiKey Part Number | 495-2468-1-ND - Cut Tape (CT) 495-2468-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0105J289 |
Description | CAP FILM 1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0105J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.177" W (7.30mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522C0105J000 | TDK | 2 881 | 495-1120-ND | 21,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 9,84400 Kč | 98,44 Kč |
| 50 | 7,53720 Kč | 376,86 Kč |
| 100 | 6,82810 Kč | 682,81 Kč |
| 500 | 5,62556 Kč | 2 812,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 4,60385 Kč | 8 286,93 Kč |
| 3 600 | 4,36488 Kč | 15 713,57 Kč |
| 5 400 | 4,24521 Kč | 22 924,13 Kč |
| 9 000 | 4,11259 Kč | 37 013,31 Kč |
| 12 600 | 4,03506 Kč | 50 841,76 Kč |
| 18 000 | 3,96045 Kč | 71 288,10 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |

