
R82DC4100CK60K | |
|---|---|
DigiKey Part Number | 399-5929-2-ND - Tape & Reel (TR) 399-5929-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82DC4100CK60K |
Description | CAP FILM 1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC4100CK60K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.398" (10.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 8,38400 Kč | 83,84 Kč |
| 50 | 6,36920 Kč | 318,46 Kč |
| 100 | 5,74570 Kč | 574,57 Kč |
| 500 | 4,69582 Kč | 2 347,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 4,29571 Kč | 5 154,85 Kč |
| 2 400 | 4,04197 Kč | 9 700,73 Kč |
| 3 600 | 3,91493 Kč | 14 093,75 Kč |
| 6 000 | 3,77415 Kč | 22 644,90 Kč |
| 8 400 | 3,69185 Kč | 31 011,54 Kč |
| 12 000 | 3,61269 Kč | 43 352,28 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |

