B32332I6506J082
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32332I6506J082

DigiKey Part Number
495-76539-ND
Manufacturer
Manufacturer Product Number
B32332I6506J082
Description
CAP FILM 50UF 5% 450VAC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Capacitance
50µF
Tolerance
±5%
Voltage Rating - AC
450V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
4.173" (106.00mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1482,53000 Kč482,53 Kč
25362,99680 Kč9 074,92 Kč
50348,60040 Kč17 430,02 Kč
100342,74830 Kč34 274,83 Kč
Manufacturers Standard Package
Unit Price without VAT:482,53000 Kč
Unit Price with VAT:583,86130 Kč