
B33331I6305J080 | |
|---|---|
DigiKey Part Number | 495-B33331I6305J080-ND |
Manufacturer | |
Manufacturer Product Number | B33331I6305J080 |
Description | 3UF 450V AL 30*55 S2 2+2 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | B33331I6305J080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,52000 Kč | 162,52 Kč |
| 10 | 121,78800 Kč | 1 217,88 Kč |
| 50 | 105,50660 Kč | 5 275,33 Kč |
| 100 | 100,46490 Kč | 10 046,49 Kč |
| 500 | 91,93092 Kč | 45 965,46 Kč |
| 1 000 | 89,28644 Kč | 89 286,44 Kč |
| Unit Price without VAT: | 162,52000 Kč |
|---|---|
| Unit Price with VAT: | 196,64920 Kč |




