
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 60µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 4.173" (106.00mm) | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,68000 Kč | 468,68 Kč |
| 25 | 353,07720 Kč | 8 826,93 Kč |
| 50 | 339,17640 Kč | 16 958,82 Kč |
| 100 | 327,72630 Kč | 32 772,63 Kč |
| 500 | 308,32750 Kč | 154 163,75 Kč |
| Unit Price without VAT: | 468,68000 Kč |
|---|---|
| Unit Price with VAT: | 567,10280 Kč |



