100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.5 kOhms @ 10 MHz 200mA DCR 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT45R-101-2P-TL001

DigiKey Part Number
445-8933-2-ND - Tape & Reel (TR)
445-8933-1-ND - Cut Tape (CT)
445-8933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACT45R-101-2P-TL001
Description
CMC 100UH 200MA 2LN 5.5KOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.5 kOhms @ 10 MHz 200mA DCR 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
ACT45R-101-2P-TL001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
5.5 kOhms @ 10 MHz
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1.5Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 150°C
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1031,98000 Kč319,80 Kč
2529,58200 Kč739,55 Kč
5027,88960 Kč1 394,48 Kč
10026,29580 Kč2 629,58 Kč
25024,32828 Kč6 082,07 Kč
50023,13140 Kč11 565,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,82841 Kč49 571,03 Kč
5 00018,89820 Kč94 491,00 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč