
ACT1210-510-2P-TL00 | |
|---|---|
DigiKey Part Number | 445-172389-2-ND - Tape & Reel (TR) 445-172389-1-ND - Cut Tape (CT) 445-172389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT1210-510-2P-TL00 |
Description | CMC 51UH 200MA 2LN 2.6 KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.6 kOhms @ 10 MHz 200mA DCR 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACT1210-510-2P-TL00 Models |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 700mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.154" L x 0.098" W (3.90mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.098" (2.50mm) |
Impedance @ Frequency 2.6 kOhms @ 10 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 51 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 27,73800 Kč | 277,38 Kč |
| 25 | 25,66800 Kč | 641,70 Kč |
| 50 | 24,20220 Kč | 1 210,11 Kč |
| 100 | 22,81640 Kč | 2 281,64 Kč |
| 250 | 21,11056 Kč | 5 277,64 Kč |
| 500 | 19,90610 Kč | 9 953,05 Kč |
| 1 000 | 19,75807 Kč | 19 758,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 16,14221 Kč | 96 853,26 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |














