
ACM2012-201-2P-T001 | |
|---|---|
DigiKey Part Number | 445-8665-2-ND - Tape & Reel (TR) 445-8665-1-ND - Cut Tape (CT) 445-8665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012-201-2P-T001 |
Description | CMC 350MA 2LN 200 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 350mA DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012-201-2P-T001 Models |
Category | Current Rating (Max) 350mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 250mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 200 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 20,95600 Kč | 209,56 Kč |
| 25 | 19,37680 Kč | 484,42 Kč |
| 50 | 18,26820 Kč | 913,41 Kč |
| 100 | 17,22470 Kč | 1 722,47 Kč |
| 250 | 15,93664 Kč | 3 984,16 Kč |
| 500 | 15,02658 Kč | 7 513,29 Kč |
| 1 000 | 14,45712 Kč | 14 457,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,23294 Kč | 26 465,88 Kč |
| 4 000 | 12,48048 Kč | 49 921,92 Kč |
| 6 000 | 12,06083 Kč | 72 364,98 Kč |
| 10 000 | 11,81138 Kč | 118 113,80 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |






