2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 350mA DCR 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM2012-201-2P-T001

DigiKey Part Number
445-8665-2-ND - Tape & Reel (TR)
445-8665-1-ND - Cut Tape (CT)
445-8665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM2012-201-2P-T001
Description
CMC 350MA 2LN 200 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 350mA DCR 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM2012-201-2P-T001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
200 Ohms @ 100 MHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
250mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.051" (1.30mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1020,95600 Kč209,56 Kč
2519,37680 Kč484,42 Kč
5018,26820 Kč913,41 Kč
10017,22470 Kč1 722,47 Kč
25015,93664 Kč3 984,16 Kč
50015,02658 Kč7 513,29 Kč
1 00014,45712 Kč14 457,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,23294 Kč26 465,88 Kč
4 00012,48048 Kč49 921,92 Kč
6 00012,06083 Kč72 364,98 Kč
10 00011,81138 Kč118 113,80 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč