Sensor Axis TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAL2420UT-A

DigiKey Part Number
HAL2420UT-ACT-ND - Cut Tape (CT)
HAL2420UT-ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HAL2420UT-A
Description
SENSOR LINEAR ANALOG TO92-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Sensor Axis TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Micronas GmbH
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
-
Axis
-
Output Type
-
Sensing Range
-
Voltage - Supply
-
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-
Features
-
Supplier Device Package
TO-92-3
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
158,58000 Kč58,58 Kč
552,11800 Kč260,59 Kč
1049,74400 Kč497,44 Kč
2546,91800 Kč1 172,95 Kč
5044,99040 Kč2 249,52 Kč
10043,22020 Kč4 322,02 Kč
50039,66354 Kč19 831,77 Kč
1 00038,33941 Kč38 339,41 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 00037,12468 Kč74 249,36 Kč
4 00036,01042 Kč144 041,68 Kč
Manufacturers Standard Package
Unit Price without VAT:58,58000 Kč
Unit Price with VAT:70,88180 Kč