
HAL2425UT-A | |
|---|---|
DigiKey Part Number | HAL2425UT-ACT-ND - Cut Tape (CT) HAL2425UT-ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HAL2425UT-A |
Description | SENSOR LINEAR ANALOG TO92-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Sensor Axis TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | - | |
Axis | - | |
Output Type | - | |
Sensing Range | - | |
Voltage - Supply | - | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | - | |
Features | - | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 5 | 54,00600 Kč | 270,03 Kč |
| 10 | 51,57100 Kč | 515,71 Kč |
| 25 | 48,64800 Kč | 1 216,20 Kč |
| 50 | 46,65760 Kč | 2 332,88 Kč |
| 100 | 44,82860 Kč | 4 482,86 Kč |
| 500 | 41,15650 Kč | 20 578,25 Kč |
| 1 000 | 39,78890 Kč | 39 788,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 38,53480 Kč | 77 069,60 Kč |
| 4 000 | 37,38437 Kč | 149 537,48 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |



