
MICRONAS EXTENSION BOARD V.5.0 | |
|---|---|
DigiKey Part Number | 246-MICRONASEXTENSIONBOARDV.5.0-ND |
Manufacturer | |
Manufacturer Product Number | MICRONAS EXTENSION BOARD V.5.0 |
Description | EXTENSION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Extension Board Connectivity Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Connectivity | |
Function | Extension Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,30000 Kč | 835,30 Kč |
| Unit Price without VAT: | 835,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 010,71300 Kč |




