
ZUP/NL100 | |
|---|---|
DigiKey Part Number | 285-2334-ND |
Manufacturer | |
Manufacturer Product Number | ZUP/NL100 |
Description | KIT RACKMOUNT FOR ZUP SER DC PWR |
Customer Reference | |
Detailed Description | Power Supply Enclosure for use with ZUP Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Supply | |
Accessory Type | Enclosure | |
For Use With/Related Products | ZUP Series | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 902,47000 Kč | 8 902,47 Kč |
| Unit Price without VAT: | 8 902,47000 Kč |
|---|---|
| Unit Price with VAT: | 10 771,98870 Kč |



