MFG_zup_lv
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZUP60-7/U

DigiKey Part Number
285-1681-ND
Manufacturer
Manufacturer Product Number
ZUP60-7/U
Description
PWR SUP BENCH PROG 0-60V 420W
Customer Reference
Detailed Description
0 ~ 60VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 7A Output 400W Features Memory, Programmable, RS232 and RS485 Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Obsolete
Type
Bench (AC to DC)
Voltage - Supply
85 ~ 265VAC
Number of Outputs
1
Voltage - Output
0 ~ 60VDC
Current - Output
0 ~ 7A
Display Type
Digital
Number of Characters
3
Size / Dimension
13.780" L x 4.882" W x 2.756" H (350.00mm x 124.00mm x 70.00mm)
Features
Memory, Programmable, RS232 and RS485 Interface
Power (Watts)
400W
Accuracy - Voltmeter; Ammeter
0.02% + 35mV
Voltage Regulation - Line
1mV + 0.005%
Voltage Regulation - Load
2mV + 0.005%
Current Regulation - Line
0.01% + 2mA
Current Regulation - Load
0.01% + 5mA
Ripple
5mV
Weight
7.1 lbs (3.2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134 052,16000 Kč34 052,16 Kč
Manufacturers Standard Package
Unit Price without VAT:34 052,16000 Kč
Unit Price with VAT:41 203,11360 Kč