0 ~ 20VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 40A Output 800W Features Memory, Programmable, RS232 and RS485 Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 ~ 20VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 40A Output 800W Features Memory, Programmable, RS232 and RS485 Interface
Why Thermocouple A Power Supply?

ZUP20-40/U

DigiKey Part Number
285-1675-ND
Manufacturer
Manufacturer Product Number
ZUP20-40/U
Description
PWR SUP BENCH PROG 0-20V 800W
Customer Reference
Detailed Description
0 ~ 20VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 40A Output 800W Features Memory, Programmable, RS232 and RS485 Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size / Dimension
13.780" L x 5.512" W x 4.882" H (350.00mm x 140.00mm x 124.00mm)
Manufacturer
TDK-Lambda
Features
Memory, Programmable, RS232 and RS485 Interface
Series
Power (Watts)
800W
Packaging
Bulk
Accuracy - Voltmeter; Ammeter
0.02% + 12mV
Part Status
Obsolete
Voltage Regulation - Line
1mV + 0.005%
Type
Bench (AC to DC)
Voltage Regulation - Load
2mV + 0.005%
Voltage - Supply
85 ~ 265VAC
Current Regulation - Line
0.01% + 5mA
Number of Outputs
1
Current Regulation - Load
0.07% + 10mA
Voltage - Output
0 ~ 20VDC
Ripple
5mV
Current - Output
0 ~ 40A
Weight
13 lbs (5.9 kg)
Display Type
Digital
Base Product Number
Number of Characters
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z20-40-UTDK-Lambda0285-2197-ND49 305,82000 KčMFR Recommended
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150 919,94000 Kč50 919,94 Kč
Manufacturers Standard Package
Unit Price without VAT:50 919,94000 Kč
Unit Price with VAT:61 613,12740 Kč