Similar



RSEV-2006 | |
|---|---|
DigiKey Part Number | 285-2821-ND |
Manufacturer | |
Manufacturer Product Number | RSEV-2006 |
Description | LINE FILTER 250VAC/VDC 6A DIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | RSEV-2006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UL | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,56000 Kč | 477,56 Kč |
| 10 | 466,27000 Kč | 4 662,70 Kč |
| 25 | 420,89560 Kč | 10 522,39 Kč |
| 50 | 390,71860 Kč | 19 535,93 Kč |
| Unit Price without VAT: | 477,56000 Kč |
|---|---|
| Unit Price with VAT: | 577,84760 Kč |




