
DIN-RSEV | |
|---|---|
DigiKey Part Number | 285-2826-ND |
Manufacturer | |
Manufacturer Product Number | DIN-RSEV |
Description | RSEV FILTER DIN MOUNT KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RSEV Series Mounting Kit |
Datasheet | Datasheet |
EDA/CAD Models | DIN-RSEV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | RSEV Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,93000 Kč | 89,93 Kč |
| 10 | 86,43800 Kč | 864,38 Kč |
| 25 | 77,40360 Kč | 1 935,09 Kč |
| 50 | 72,68160 Kč | 3 634,08 Kč |
| Unit Price without VAT: | 89,93000 Kč |
|---|---|
| Unit Price with VAT: | 108,81530 Kč |


