Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBB-06BDD3B

DigiKey Part Number
4761-TBB-06BDD3B-ND
Manufacturer
Manufacturer Product Number
TBB-06BDD3B
Description
LINE FILTER 250VAC/VDC 6A DIN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
250V
Manufacturer
DIT
Current
6 A
Series
Frequency - Operating
50 ~ 60Hz
Packaging
Box
Applications
General Purpose
Part Status
Active
Approval Agency
CE, CQC, cCSAus, ENEC, SEMKO
Filter Type
Single Phase
Operating Temperature
-25°C ~ 85°C
Configuration
Single Stage
Mounting Type
DIN Rail
Voltage - Rated DC
250V
Termination Style
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1319,92000 Kč319,92 Kč
10271,83100 Kč2 718,31 Kč
40246,48600 Kč9 859,44 Kč
80234,72350 Kč18 777,88 Kč
120228,10533 Kč27 372,64 Kč
280214,87793 Kč60 165,82 Kč
520205,70462 Kč106 966,40 Kč
1 000196,44213 Kč196 442,13 Kč
Manufacturers Standard Package
Unit Price without VAT:319,92000 Kč
Unit Price with VAT:387,10320 Kč