RFE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFE1600-24

DigiKey Part Number
285-RFE1600-24-ND
Manufacturer
Manufacturer Product Number
RFE1600-24
Description
AC/DC CONVERTER 24V 1600W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RFE1600-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
67 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
90%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
12.60" L x 3.45" W x 1.61" H (320.0mm x 85.0mm x 40.8mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 960,75000 Kč20 960,75 Kč
1018 841,07600 Kč188 410,76 Kč
Manufacturers Standard Package
Unit Price without VAT:20 960,75000 Kč
Unit Price with VAT:25 362,50750 Kč