Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms
LMR Product Line Overview
LMR600

LMR-600-UF

DigiKey Part Number
1946-LMR-600-UF-DS-ND
Manufacturer
Manufacturer Product Number
LMR-600-UF
Description
CABLE LMR-600 TPE FOOT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Jacket (Insulation) Diameter
0.590" (14.99mm)
Shield Type
Braid
Impedance
50 Ohms
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.455" (11.56mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
87.0
Operating Temperature
-40°C ~ 85°C
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 473
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1159,58000 Kč159,58 Kč
5142,53400 Kč712,67 Kč
10135,71000 Kč1 357,10 Kč
25127,11360 Kč3 177,84 Kč
50120,92320 Kč6 046,16 Kč
100114,98920 Kč11 498,92 Kč
Manufacturers Standard Package
Unit Price without VAT:159,58000 Kč
Unit Price with VAT:193,09180 Kč
Alternate Length
CABLE LMR-600 TPE 250'
In-Stock: 0
Unit Price:
CABLE LMR-600 TPE 100'
In-Stock: 0
Unit Price:
CABLE LMR-600 TPE 50'
In-Stock: 0
Unit Price:
CABLE LMR-600 TPE 10'
In-Stock: 3
Unit Price: 724,43000 Kč