



LMR-600-UF | |
|---|---|
DigiKey Part Number | 1946-1073-10-ND |
Manufacturer | |
Manufacturer Product Number | LMR-600-UF |
Description | CABLE LMR-600 TPE 10' |
Customer Reference | |
Detailed Description | Coaxial Cable 10.0' (3.05m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Jacket (Insulation) Diameter | 0.590" (14.99mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 10.0' (3.05m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.455" (11.56mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 87.0 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,43000 Kč | 724,43 Kč |
| 3 | 671,02667 Kč | 2 013,08 Kč |
| 5 | 648,16600 Kč | 3 240,83 Kč |
| 7 | 632,94000 Kč | 4 430,58 Kč |
| 10 | 617,67700 Kč | 6 176,77 Kč |
| 25 | 579,54480 Kč | 14 488,62 Kč |
| 50 | 549,04320 Kč | 27 452,16 Kč |
| 100 | 522,35460 Kč | 52 235,46 Kč |
| Unit Price without VAT: | 724,43000 Kč |
|---|---|
| Unit Price with VAT: | 876,56030 Kč |





