
PXD40-24WD15 | |
|---|---|
DigiKey Part Number | 285-PXD40-24WD15-ND |
Manufacturer | |
Manufacturer Product Number | PXD40-24WD15 |
Description | DC DC CONVERTER +/-15V 40W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.333A, 1.333A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXD40-24WD15 Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off, Remote Sense |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -15V | Approval Agency CE, UKCA |
Current - Output (Max) 1.333A, 1.333A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 900,34000 Kč | 19 003,40 Kč |
| Unit Price without VAT: | 1 900,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 299,41140 Kč |







