
CHB300W-110S24 | |
|---|---|
DigiKey Part Number | 2034-3151-ND |
Manufacturer | |
Manufacturer Product Number | CHB300W-110S24 |
Description | DC DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 12.5A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHB300W-110S24 Models |
Category | Applications ITE (Commercial), Railway |
Mfr | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Tray | Efficiency 89% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Half Brick |
Number of Outputs 1 | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Input (Min) 43V | Supplier Device Package Half Brick |
Voltage - Input (Max) 160V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Current - Output (Max) 12.5A | Standard Number 50155; 60950-1; 62368-1 |
Power (Watts) 300 W | Base Product Number |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 583,39000 Kč | 3 583,39 Kč |
| 5 | 3 449,87600 Kč | 17 249,38 Kč |
| 10 | 3 393,77400 Kč | 33 937,74 Kč |
| 25 | 3 320,87960 Kč | 83 021,99 Kč |
| 60 | 3 252,61683 Kč | 195 157,01 Kč |
| Unit Price without VAT: | 3 583,39000 Kč |
|---|---|
| Unit Price with VAT: | 4 335,90190 Kč |




