


CCG15-24-12D | |
|---|---|
DigiKey Part Number | 285-CCG15-24-12D-ND |
Manufacturer | |
Manufacturer Product Number | CCG15-24-12D |
Description | DC DC CONVERTER +/-12V 16W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 650mA, 650mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG15-24-12D Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency IEC, UL, CSA, EN, CE, UKCA |
Voltage - Output 2 -12V | Standard Number 62368-1 |
Current - Output (Max) 650mA, 650mA | Base Product Number |
Power (Watts) 16 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,14000 Kč | 637,14 Kč |
| 10 | 603,60000 Kč | 6 036,00 Kč |
| 25 | 590,66960 Kč | 14 766,74 Kč |
| 50 | 581,06340 Kč | 29 053,17 Kč |
| 100 | 571,59710 Kč | 57 159,71 Kč |
| 250 | 559,30448 Kč | 139 826,12 Kč |
| Unit Price without VAT: | 637,14000 Kč |
|---|---|
| Unit Price with VAT: | 770,93940 Kč |





