


PAH350S24-48 | |
|---|---|
DigiKey Part Number | 285-PAH350S24-48-ND |
Manufacturer | |
Manufacturer Product Number | PAH350S24-48 |
Description | DC DC CONVERTER 48V 350W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 7.3A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PAH350S24-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 7.3A | |
Power (Watts) | 350 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 1/2 Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 156,03000 Kč | 3 156,03 Kč |
| 10 | 3 090,94000 Kč | 30 909,40 Kč |
| Unit Price without VAT: | 3 156,03000 Kč |
|---|---|
| Unit Price with VAT: | 3 818,79630 Kč |






