


TEN 15-2411WI | |
|---|---|
DigiKey Part Number | 1951-2957-ND |
Manufacturer | |
Manufacturer Product Number | TEN 15-2411WI |
Description | DC DC CONVERTER 5.1V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 2.95A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 15-2411WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.95A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 227,85000 Kč | 1 227,85 Kč |
| 5 | 1 182,25200 Kč | 5 911,26 Kč |
| 10 | 1 163,03400 Kč | 11 630,34 Kč |
| 30 | 1 133,19867 Kč | 33 995,96 Kč |
| 50 | 1 119,56540 Kč | 55 978,27 Kč |
| 100 | 1 101,30860 Kč | 110 130,86 Kč |
| Unit Price without VAT: | 1 227,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 485,69850 Kč |




