



LS100-24 | |
|---|---|
DigiKey Part Number | 285-1806-ND |
Manufacturer | |
Manufacturer Product Number | LS100-24 |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LS100-24 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 86% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC | Size / Dimension 6.30" L x 3.80" W x 1.50" H (160.0mm x 96.5mm x 38.1mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 4.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 975,36000 Kč | 975,36 Kč |
| 10 | 909,65400 Kč | 9 096,54 Kč |
| 25 | 884,75480 Kč | 22 118,87 Kč |
| 50 | 866,36900 Kč | 43 318,45 Kč |
| 100 | 848,37170 Kč | 84 837,17 Kč |
| 250 | 825,14580 Kč | 206 286,45 Kč |
| Unit Price without VAT: | 975,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 180,18560 Kč |











