


2203330 | |
|---|---|
DigiKey Part Number | 277-16256-ND |
Manufacturer | |
Manufacturer Product Number | 2203330 |
Description | HOUSING PLSTC BLK 4.92"LX2.64"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate (PC) Black Cover Included 4.921" L x 2.638" W (125.00mm x 67.00mm) X 3.425" (87.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 4.921" L x 2.638" W (125.00mm x 67.00mm) | |
Height | 3.425" (87.00mm) | |
Area (L x W) | 13.0in² (84cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 111,63000 Kč | 1 111,63 Kč |
| 5 | 950,24400 Kč | 4 751,22 Kč |
| 10 | 888,15200 Kč | 8 881,52 Kč |
| 25 | 812,27000 Kč | 20 306,75 Kč |
| 50 | 791,96480 Kč | 39 598,24 Kč |
| Unit Price without VAT: | 1 111,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 345,07230 Kč |










