


09300165404 | |
|---|---|
DigiKey Part Number | 09300165404-ND |
Manufacturer | |
Manufacturer Product Number | 09300165404 |
Description | HAN 16B-METALLKAPPE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
EDA/CAD Models | 09300165404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Han® 16B Housings | |
Specifications | Locking Pegs (2) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,48000 Kč | 826,48 Kč |
| 10 | 702,38300 Kč | 7 023,83 Kč |
| 25 | 658,42160 Kč | 16 460,54 Kč |
| 50 | 627,01700 Kč | 31 350,85 Kč |
| 100 | 597,11380 Kč | 59 711,38 Kč |
| 250 | 559,78316 Kč | 139 945,79 Kč |
| Unit Price without VAT: | 826,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 000,04080 Kč |










