
NBB2-8GM40-A2-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB2-8GM40-A2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB2-8GM40-A2-V1 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP65, IP66, IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | NBB2-8GM40-A2-V1 Models |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 5V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP65, IP66, IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP, 4-Wire | Package / Case Cylinder, Threaded - M8 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 354,43000 Kč | 3 354,43 Kč |
| 5 | 2 939,25800 Kč | 14 696,29 Kč |
| 10 | 2 784,75500 Kč | 27 847,55 Kč |
| Unit Price without VAT: | 3 354,43000 Kč |
|---|---|
| Unit Price with VAT: | 4 058,86030 Kč |











