



1987737 | |
|---|---|
DigiKey Part Number | 277-14511-ND |
Manufacturer | |
Manufacturer Product Number | 1987737 |
Description | TERM BLK 3POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1987737 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.45-0.5 Nm (3.9-4.4 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 28,47300 Kč | 284,73 Kč |
| 25 | 24,81120 Kč | 620,28 Kč |
| 50 | 22,44680 Kč | 1 122,34 Kč |
| 100 | 20,44790 Kč | 2 044,79 Kč |
| 250 | 18,32620 Kč | 4 581,55 Kč |
| 500 | 17,07096 Kč | 8 535,48 Kč |
| 1 000 | 16,06998 Kč | 16 069,98 Kč |
| 5 000 | 14,49555 Kč | 72 477,75 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |










