
P034-008 | |
|---|---|
DigiKey Part Number | TL892-ND |
Manufacturer | |
Manufacturer Product Number | P034-008 |
Description | CORD 14AWG NEMA5-15P - IEC320 8' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer Eaton Tripp Lite | Shielding Unshielded |
Packaging Bulk | Length 8.00' (2.44m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector IEC 320-C19 | Voltage Rating 125VAC |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 225003-01 | Qualtek | 1 446 | Q987-ND | 390,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,20000 Kč | 673,20 Kč |
| 10 | 572,15400 Kč | 5 721,54 Kč |
| 25 | 536,33920 Kč | 13 408,48 Kč |
| 50 | 510,75120 Kč | 25 537,56 Kč |
| 100 | 486,38720 Kč | 48 638,72 Kč |
| 250 | 455,97240 Kč | 113 993,10 Kč |
| Unit Price without VAT: | 673,20000 Kč |
|---|---|
| Unit Price with VAT: | 814,57200 Kč |











