
KPSB6-5 | |
|---|---|
DigiKey Part Number | 285-KPSB6-5-ND |
Manufacturer | |
Manufacturer Product Number | KPSB6-5 |
Description | AC/DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 1.2A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | KPSB6-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.56" L x 0.76" W x 0.72" H (39.5mm x 19.4mm x 18.3mm) | |
Approval Agency | CE, CSA, FCC, UL | |
Line Regulation | ±1% | |
Load Regulation | ±5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,55000 Kč | 215,55 Kč |
| 10 | 209,86900 Kč | 2 098,69 Kč |
| 25 | 200,60640 Kč | 5 015,16 Kč |
| 50 | 195,97560 Kč | 9 798,78 Kč |
| Unit Price without VAT: | 215,55000 Kč |
|---|---|
| Unit Price with VAT: | 260,81550 Kč |










