
KPSB6-5-E | |
|---|---|
DigiKey Part Number | 285-KPSB6-5-E-ND |
Manufacturer | |
Manufacturer Product Number | KPSB6-5-E |
Description | AC/DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 1.2A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | KPSB6-5-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.62" L x 0.83" W x 0.79" H (41.1mm x 21.0mm x 20.0mm) | |
Approval Agency | CE, CSA, FCC, UL | |
Line Regulation | ±1% | |
Load Regulation | ±5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,29000 Kč | 226,29 Kč |
| 10 | 220,39400 Kč | 2 203,94 Kč |
| 25 | 210,50000 Kč | 5 262,50 Kč |
| 50 | 205,23760 Kč | 10 261,88 Kč |
| Unit Price without VAT: | 226,29000 Kč |
|---|---|
| Unit Price with VAT: | 273,81090 Kč |

