Intermediate Bus Converter DC DC Converter 1 Output 28V 11A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Intermediate Bus Converter DC DC Converter 1 Output 28V 11A 36V - 75V Input
Industrial Power Supply Product Range Overview Video

IQL48011A280V-009-R

DigiKey Part Number
IQL48011A280V-009-R-ND
Manufacturer
Manufacturer Product Number
IQL48011A280V-009-R
Description
DC DC CONVERTER 28V 308W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Intermediate Bus Converter DC DC Converter 1 Output 28V 11A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
IQL48011A280V-009-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Intermediate Bus Converter
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
11A
Power (Watts)
308 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-40°C ~ 115°C
Efficiency
92.5%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/4 Brick
Size / Dimension
2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 005,93000 Kč2 005,93 Kč
51 931,27600 Kč9 656,38 Kč
101 899,90300 Kč18 999,03 Kč
251 859,12720 Kč46 478,18 Kč
501 828,82700 Kč91 441,35 Kč
1001 798,98230 Kč179 898,23 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 005,93000 Kč
Unit Price with VAT:2 427,17530 Kč