


TEN 60-4815N | |
|---|---|
DigiKey Part Number | 1951-3038-ND |
Manufacturer | |
Manufacturer Product Number | TEN 60-4815N |
Description | DC DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 60-4815N Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 268,66000 Kč | 2 268,66 Kč |
| 5 | 2 184,03000 Kč | 10 920,15 Kč |
| 10 | 2 148,53400 Kč | 21 485,34 Kč |
| 30 | 2 093,35000 Kč | 62 800,50 Kč |
| 50 | 2 068,15240 Kč | 103 407,62 Kč |
| 100 | 2 034,40190 Kč | 203 440,19 Kč |
| Unit Price without VAT: | 2 268,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 745,07860 Kč |





