
I6A14A-001-EVK-S1PX | |
|---|---|
DigiKey Part Number | 285-2612-ND |
Manufacturer | |
Manufacturer Product Number | I6A14A-001-EVK-S1PX |
Description | EVAL BOARD FOR I6A |
Customer Reference | |
Detailed Description | i6A - 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V ~ 24V |
Manufacturer TDK-Lambda | Current - Output 14A |
Packaging Box | Voltage - Input 9V ~ 40V |
Part Status Not For New Designs | Contents Board(s) |
Main Purpose DC/DC Converter | Utilized IC / Part i6A |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Power - Output 250W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 724,76000 Kč | 4 724,76 Kč |
| Unit Price without VAT: | 4 724,76000 Kč |
|---|---|
| Unit Price with VAT: | 5 716,95960 Kč |


