Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 24V 14A 9V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 24V 14A 9V - 40V Input
Industrial Power Supply Product Range Overview Video

I6A24014A033V-002-R

DigiKey Part Number
285-2857-ND
Manufacturer
Manufacturer Product Number
I6A24014A033V-002-R
Description
DC DC CONVERTER 3.3-24V 250W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 24V 14A 9V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
I6A24014A033V-002-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
250 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OTP, SCP
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Efficiency
98%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Sixteenth Brick
Voltage - Input (Min)
9V
Size / Dimension
1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm)
Voltage - Input (Max)
40V
Supplier Device Package
Sixteenth Brick
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
14A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1906,48000 Kč906,48 Kč
10858,60800 Kč8 586,08 Kč
25840,20560 Kč21 005,14 Kč
50826,52740 Kč41 326,37 Kč
100813,06150 Kč81 306,15 Kč
250795,56804 Kč198 892,01 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:906,48000 Kč
Unit Price with VAT:1 096,84080 Kč