


I6A24014A033V-000-R | |
|---|---|
DigiKey Part Number | I6A24014A033V-000-R-ND |
Manufacturer | |
Manufacturer Product Number | I6A24014A033V-000-R |
Description | DC DC CONVERTER 3.3-24V 250W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 24V 14A 9V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | I6A24014A033V-000-R Models |
Category | Power (Watts) 250 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, SCP |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 98% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Sixteenth Brick |
Voltage - Input (Min) 9V | Size / Dimension 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) |
Voltage - Input (Max) 40V | Supplier Device Package Sixteenth Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 14A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 906,48000 Kč | 906,48 Kč |
| 10 | 858,60800 Kč | 8 586,08 Kč |
| 25 | 840,20560 Kč | 21 005,14 Kč |
| 50 | 826,52740 Kč | 41 326,37 Kč |
| 100 | 813,06150 Kč | 81 306,15 Kč |
| 250 | 795,56804 Kč | 198 892,01 Kč |
| Unit Price without VAT: | 906,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 096,84080 Kč |



