
HWS300-15/ME | |
|---|---|
DigiKey Part Number | HWS300-15/ME-ND |
Manufacturer | |
Manufacturer Product Number | HWS300-15/ME |
Description | AC/DC CONVERTER 15V 300W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS300-15/ME Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 85% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.50" L x 3.94" W x 3.23" H (165.1mm x 100.1mm x 82.0mm) |
Voltage - Output 1 15V | Approval Agency CE |
Current - Output 1 22 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 985,73000 Kč | 10 985,73 Kč |
| 10 | 10 245,76400 Kč | 102 457,64 Kč |
| Unit Price without VAT: | 10 985,73000 Kč |
|---|---|
| Unit Price with VAT: | 13 292,73330 Kč |



