Enclosed AC DC Converters 1 Output 72V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 72V 90 ~ 264 VAC, 127 ~ 370 VDC Input
NPB-450 NFC Wireless Programming Solution

NPB-450-72NFC

DigiKey Part Number
1866-NPB-450-72NFC-ND
Manufacturer
Manufacturer Product Number
NPB-450-72NFC
Description
AC/DC CONVERTER 72V 396W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 72V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
93%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Size / Dimension
8.07" L x 5.31" W x 2.17" H (205.0mm x 135.0mm x 55.0mm)
Voltage - Output 1
72V
Approval Agency
CB, CE, cURus, EAC, UKCA
Current - Output 1
5.5 A
Standard Number
60335-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 992,22000 Kč2 992,22 Kč
52 851,52800 Kč14 257,64 Kč
102 725,56100 Kč27 255,61 Kč
252 645,74800 Kč66 143,70 Kč
Unit Price without VAT:2 992,22000 Kč
Unit Price with VAT:3 620,58620 Kč