Enclosed Battery Charger 54V ~ 100V 5.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPB-450-72

DigiKey Part Number
1866-NPB-450-72-ND
Manufacturer
Manufacturer Product Number
NPB-450-72
Description
BATT CHG ENCLOSED 54V100V 5.5A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed Battery Charger 54V ~ 100V 5.5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
5.5A
Manufacturer
MEAN WELL USA Inc.
Voltage - Input
90 ~ 264VAC, 127 ~ 370VDC
Series
Power - Max
462W
Packaging
Bulk
Size / Dimension
8.07" L x 5.31" W x 2.17" H (205.00mm x 135.00mm x 55.00mm)
Part Status
Active
Mounting Type
Chassis Mount
Type
Enclosed
Termination Style
Screw Terminal
Battery Chemistry
Lead Acid, Lithium-Ion
Operating Temperature
-30°C ~ 70°C
Number of Cells
1
Approval Agency
CB, CE, cURus, EAC, UKCA
Voltage - Nominal
54V ~ 100V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 832,63000 Kč2 832,63 Kč
52 698,24400 Kč13 491,22 Kč
102 578,55400 Kč25 785,54 Kč
252 505,06960 Kč62 626,74 Kč
Unit Price without VAT:2 832,63000 Kč
Unit Price with VAT:3 427,48230 Kč